Part Details for EI3010TBOSS by Carlo Gavazzi Holding AG
Overview of EI3010TBOSS by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EI3010TBOSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C3595
|
Newark | Inductive Proximity Sensor, M30 Stainless Steel, 2M Cable, Sn 10Mm, Short Body, Scr No, Supply Voltage 20-250 Vac, Max Output Current 500 Ma, Max Switching Frequency 25Hz, Operating Temperature -25C - +70C, Ip67 |Carlo Gavazzi EI3010TBOSS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.1400 / $135.8200 | Buy Now |
DISTI #
1864-1728-ND
|
DigiKey | SENSOR PROX INDUCTIVE 10MM CYL Min Qty: 1 Lead time: 10 Weeks Container: Box |
7 In Stock |
|
$143.2904 / $161.0000 | Buy Now |
DISTI #
225-EI3010TBOSS
|
Mouser Electronics | Proximity Sensors IND PROX M30SCR NO 10MM SS RoHS: Compliant | 0 |
|
$136.1200 / $140.7100 | Order Now |
DISTI #
70014212
|
RS | Proximity Sensor, M 30, SCR Make Switching, 10 mm, 25 Hz, Cable | Carlo Gavazzi Inc. EI3010TBOSS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 3 |
|
$138.4600 / $161.0000 | Buy Now |
|
Onlinecomponents.com | IND PROX PL M18 SCR NO CAB RoHS: Compliant |
1 Partner Stock |
|
$131.3800 / $161.2900 | Buy Now |
DISTI #
EI3010TBOSS
|
TME | Sensor: inductive, Range: 10mm, 24÷240VAC, OUT: SCR NO, M30, 500mA Min Qty: 1 | 0 |
|
$55.4300 / $63.9600 | RFQ |
|
Master Electronics | IND PROX PL M18 SCR NO CAB RoHS: Compliant |
1 Partner Stock |
|
$131.3800 / $161.2900 | Buy Now |