Part Details for EI3015NPOPS by Carlo Gavazzi Holding AG
Overview of EI3015NPOPS by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EI3015NPOPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F2808
|
Newark | Inductive Proximity Sensor, Thread Size - Metric:M30, Sensor Output Type:Npn Rohs Compliant: Yes |Carlo Gavazzi EI3015NPOPS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.7200 / $69.7900 | Buy Now |
DISTI #
1864-1729-ND
|
DigiKey | SENSOR PROX INDUCTIVE 15MM CYL Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$72.0000 | Buy Now |
DISTI #
225-EI3015NPOPS
|
Mouser Electronics | Proximity Sensors IND PROX PL M30 NPN NO,CAB RoHS: Compliant | 0 |
|
$65.1000 / $73.1500 | Order Now |
DISTI #
70626025
|
RS | Inductive Proximity Sensor, Cylindrical/Short, TP, NPN, Non-Flush, EIPPCL Series | Carlo Gavazzi Inc. EI3015NPOPS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$65.6600 / $68.4000 | RFQ |
|
Onlinecomponents.com | IND PROX PL M30 NPN NO CAB RoHS: Compliant | 0 |
|
$61.6000 / $68.2500 | Buy Now |