Part Details for EI3015NPOSS-1 by Carlo Gavazzi Holding AG
Overview of EI3015NPOSS-1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EI3015NPOSS-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F2796
|
Newark | Inductive Proximity Sensor, Sensing Range Max:-, Thread Size - Metric:M30, Sensor Output Type:Npn, Supply Voltage Dc Min:-, Supply Voltage Dc Max:-, Product Range:Type Ei Series Rohs Compliant: Yes |Carlo Gavazzi EI3015NPOSS-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.5800 / $97.8800 | Buy Now |
DISTI #
1864-1732-ND
|
DigiKey | SENSOR PROX INDUCTIVE 15MM CYL Min Qty: 1 Lead time: 10 Weeks Container: Box |
10 In Stock |
|
$101.0000 | Buy Now |
DISTI #
225-EI3015NPOSS-1
|
Mouser Electronics | Proximity Sensors IND PROX SS M30 NPN NO,PLUG RoHS: Compliant | 0 |
|
$91.3100 / $94.3900 | Order Now |
DISTI #
70626027
|
RS | ProXimity Sensor, STEEL M30 NPN NO PLUG | Carlo Gavazzi Inc. EI3015NPOSS-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$89.2300 / $98.0500 | RFQ |
|
Onlinecomponents.com | IND PROX STEEL M30 NPN NO PLUG RoHS: Compliant |
2 Partner Stock |
|
$88.1300 / $108.2000 | Buy Now |
DISTI #
69770942
|
Verical | EI3015NPOSS-1 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$73.8800 | Buy Now |
|
Master Electronics | IND PROX STEEL M30 NPN NO PLUG RoHS: Compliant |
2 Partner Stock |
|
$88.1300 / $108.2000 | Buy Now |