There are no models available for this part yet.
Overview of EI3015NPOSS by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EI3015NPOSS by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16F2784
|
Newark | Inductive Proximity Sensor, Product Range:Type Ei Series, Sensor Output Type:Npn, Thread Size - Metric:M30 Rohs Compliant: Yes |Carlo Gavazzi EI3015NPOSS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.5800 / $97.8800 | Buy Now | |
DISTI #
1864-1731-ND
|
DigiKey | SENSOR PROX INDUCTIVE 15MM CYL Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$96.1204 / $108.0000 | Buy Now | |
DISTI #
225-EI3015NPOSS
|
Mouser Electronics | Proximity Sensors IND PROX STEEL M30 NPN NO CBL RoHS: Compliant | 0 |
|
$91.3100 / $102.6000 | Order Now | |
DISTI #
70014837
|
RS | Proximity Sensor, NPN NO, 10 to 40 VDC, 200 mA, Short, | Carlo Gavazzi Inc. EI3015NPOSS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$96.7000 / $107.4200 | RFQ | |
Onlinecomponents.com | IND PROX STEEL M30 NPN NO CAB RoHS: Compliant |
9 Partner Stock |
|
$88.1300 / $108.2000 | Buy Now | ||
DISTI #
69768917
|
Verical | EI3015NPOSS Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$80.0300 / $83.1000 | Buy Now | |
DISTI #
C1S155600226548
|
Chip1Stop | Proximity sensor | 9 |
|
$95.7000 / $99.7000 | Buy Now | |
Master Electronics | IND PROX STEEL M30 NPN NO CAB RoHS: Compliant |
9 Partner Stock |
|
$88.1300 / $108.2000 | Buy Now |
CAD Models for EI3015NPOSS by Carlo Gavazzi Holding AG
Part Data Attributes for EI3015NPOSS by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENTS PROTECTION
|
Body Height
|
55.6 mm
|
Body Length or Diameter
|
30 mm
|
Housing
|
STAINLESS STEEL
|
Measurement Range-Max (mm)
|
15 mm
|
Mounting Feature
|
NON FLUSH MOUNT
|
Operating Current-Max
|
200 mA
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Type
|
NPN
|
Package Shape/Style
|
CYLINDRICAL
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,INDUCTIVE
|
Supply Voltage-Max
|
40 V
|
Supply Voltage-Min
|
10 V
|
Surface Mount
|
NO
|
Termination Type
|
CABLE
|