Part Details for EI3015PPOSL-1 by Carlo Gavazzi Holding AG
Overview of EI3015PPOSL-1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EI3015PPOSL-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C3621
|
Newark | Inductive Proximity Sensor, M30 Stainless Steel, M12 Plug, Sn 15Mm, Non- Flush Mount, Long Body, Pnp No, Supply Voltage 10-40Vdc, Max Output Current 200 Ma, Max Switching Frequency 100Hz, Operating Temperature -25C - +70C, Ip67. |Carlo Gavazzi EI3015PPOSL-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.2600 / $91.1100 | Buy Now |
DISTI #
EI3015PPOSL-1-ND
|
DigiKey | SENSOR PROX INDUCTIVE 15MM CYL Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$101.0000 | Buy Now |
DISTI #
225-EI3015PPOSL-1
|
Mouser Electronics | Proximity Sensors IND PROX SS M30 PNP NO,PLUG RoHS: Compliant | 0 |
|
$91.3100 / $94.3900 | Order Now |
DISTI #
70626030
|
RS | ProXimity Sensor, STEEL M30 PNP NO PLUG | Carlo Gavazzi Inc. EI3015PPOSL-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$101.0000 | RFQ |
|
Onlinecomponents.com | IND PROX SS M30 PNP NO PLUG RoHS: Compliant | 0 |
|
$79.1800 / $102.6000 | Buy Now |