Part Details for EI5515NPAP by Carlo Gavazzi Holding AG
Overview of EI5515NPAP by Carlo Gavazzi Holding AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for EI5515NPAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F4628
|
Newark | Proximity Sensor, Sensing Range Max:15Mm, Sensor Output Type:Npn, Product Range:Type Ei 5515 Series, Sensor Input:Capacitive, Supply Voltage Dc Max:40V, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Carlo Gavazzi EI5515NPAP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.5600 / $165.8600 | Buy Now |
DISTI #
1864-1736-ND
|
DigiKey | SENSOR PROX INDUCTIVE 15MM MOD Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$162.8708 / $183.0000 | Buy Now |
DISTI #
225-EI5515NPAP
|
Mouser Electronics | Proximity Sensors IND PROX FLATPACK DC NPN CBL RoHS: Compliant | 0 |
|
$154.7200 / $159.9400 | Order Now |
DISTI #
70626040
|
RS | Inductive Proximity Sensor, Flatpack, Plolyarbonate, NPN, EI551 Series | Carlo Gavazzi Inc. EI5515NPAP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$163.3000 / $171.8900 | RFQ |
|
Onlinecomponents.com | IND.PROX.FLAT PACK.15MM.NPN RoHS: Compliant |
12 In Stock |
|
$146.4000 / $179.7400 | Buy Now |
DISTI #
69768807
|
Verical | EI5515NPAP Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$130.3900 / $140.8100 | Buy Now |
DISTI #
51533129
|
Verical | EI5515NPAP Min Qty: 1 Package Multiple: 1 Date Code: 2001 | Americas - 1 |
|
$190.3200 / $233.6620 | Buy Now |
DISTI #
EI5515NPAP
|
TME | Sensor: inductive, OUT: NPN / NO + NC, 15mm, 10÷40VDC, IP67, 200mA Min Qty: 1 | 0 |
|
$44.0900 / $50.8800 | RFQ |
DISTI #
C1S155600166583
|
Chip1Stop | Proximity sensor | 10 |
|
$146.0000 / $168.0000 | Buy Now |
|
Master Electronics | IND.PROX.FLAT PACK.15MM.NPN RoHS: Compliant |
12 In Stock |
|
$146.4000 / $179.7400 | Buy Now |
Part Details for EI5515NPAP
EI5515NPAP CAD Models
EI5515NPAP Part Data Attributes
|
EI5515NPAP
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
EI5515NPAP
Carlo Gavazzi Holding AG
Proximity Sensor; Sensor Input Type:Capacitive
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE |