Part Details for EJ12146 by Hammond Manufacturing
Overview of EJ12146 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EJ12146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C0918
|
Newark | N4,12 Eclipse Jr Enclosure W/Panel,12X14X6, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:304.8Mm, External Width - Metric:356Mm, External Depth - Metric:152Mm, Ip Rating:Ip66Rohs Compliant: Yes |Hammond EJ12146 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 155 |
|
$146.6400 / $157.9100 | Buy Now |
DISTI #
3937-EJ12146-ND
|
DigiKey | BOX STEEL GRAY 14"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
68 In Stock |
|
Buy Now | |
DISTI #
HM5373-ND
|
DigiKey | BOX STEEL GRAY 14"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
4 In Stock |
|
$141.0030 / $151.8500 | Buy Now |
DISTI #
546-EJ12146
|
Mouser Electronics | Electrical Enclosures Eclipse Junior encl w/ panel - 12 x 14 x 6 - Steel/Gray - N4,12 RoHS: Compliant | 5 |
|
$141.0000 / $151.8500 | Buy Now |
DISTI #
70166772
|
RS | Enclosure, Junction Box, NEMA 4, Continuous Hinge, Quarter Turn, 12x14x6in | Hammond Manufacturing EJ12146 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$153.0300 / $161.0900 | Buy Now |
|
Onlinecomponents.com | electrical enclosure RoHS: Compliant | 155 Factory Stock |
|
$159.8400 / $175.8300 | Buy Now |
|
Powell Electronics | ECLIPSE JR. N4 - 1 DR WALLMNT Min Qty: 1 | 102 |
|
$223.7800 | Buy Now |
|
Master Electronics | electrical enclosure RoHS: Compliant | 155 Factory Stock |
|
$159.8400 / $175.8300 | Buy Now |