Part Details for EJ14128S16 by Hammond Manufacturing
Overview of EJ14128S16 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EJ14128S16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T1693
|
Newark | Enclosure, Junction Box, 316 Ss, Natural, Enclosure Type:Junction Box, Enclosure Material:316 Stainless Steel, External Height - Metric:356Mm, External Width - Metric:305Mm, External Depth - Metric:203Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Hammond EJ14128S16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$653.6300 / $679.1600 | Buy Now |
DISTI #
3937-EJ14128S16-ND
|
DigiKey | BOX S STL NATURAL 14"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$1,208.0000 / $1,380.5600 | Buy Now |
DISTI #
EJ14128S16-ND
|
DigiKey | BOX S STL NATURAL 14"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$628.4950 / $653.0500 | Buy Now |
DISTI #
546-EJ14128S16
|
Mouser Electronics | Electrical Enclosures N4X Eclipse Junior encl w/ panel - 14 x 12 x 8 - 316 SS RoHS: Compliant | 0 |
|
$628.4900 / $652.7300 | Order Now |
DISTI #
70320871
|
RS | Enclosure, Junction Box, Continuous Hinge, Stainless Steel, 14x12x8 | Hammond Manufacturing EJ14128S16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$652.7300 | RFQ |
|
Onlinecomponents.com | electrical enclosure RoHS: Compliant | 2 Factory Stock |
|
$664.4000 / $699.3700 | Buy Now |
|
Powell Electronics | ECLIPSE JR. 316SS - 1 DR. WALL Min Qty: 1 | 1 |
|
$966.4000 | Buy Now |
|
Master Electronics | electrical enclosure RoHS: Compliant | 2 Factory Stock |
|
$664.4000 / $699.3700 | Buy Now |