Part Details for EJ1508-000 by TE Connectivity
Overview of EJ1508-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EJ1508-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-EJ1508-000-ND
|
DigiKey | X4-2.0-0-SP Min Qty: 200 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3200 In Stock |
|
$0.3400 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Thin Wall - FR - Zerohal - 2:1 - ID: 2.4mm - Black RoHS: Compliant |
3200 Partner Stock |
|
$0.6870 / $1.1120 | Buy Now |
DISTI #
57215722
|
Verical | Heat Shrink Tubing ST Zerohal Polyolefin Black Single Spool RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 3200 |
|
$0.3200 / $0.3600 | Buy Now |
DISTI #
25947112
|
Verical | Heat Shrink Tubing ST Zerohal Polyolefin Black Single Spool RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 1646 | Americas - 1949 |
|
$0.1545 | Buy Now |
DISTI #
C1S425201387181
|
Chip1Stop | Spring | 3200 |
|
$0.3650 / $0.4470 | Buy Now |
DISTI #
C1S757107260797
|
Chip1Stop | Heat Shrink Tubing ST Zerohal Polyolefin Black Single Spool RoHS: Compliant | 1949 |
|
$0.3250 | Buy Now |
|
Master Electronics | Heat Shrink Tubing - Thin Wall - FR - Zerohal - 2:1 - ID: 2.4mm - Black RoHS: Compliant |
3200 Partner Stock |
|
$0.6870 / $1.1120 | Buy Now |