Part Details for EJ2947-000 by TE Connectivity
Overview of EJ2947-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EJ2947-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EJ2947-000
|
Avnet Americas | Connector USB Type-A Receptacle 4 Position Straight Jam Nut 1 Port - Bulk (Alt: EJ2947-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$383.1618 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks Container: Box | 0Box |
|
$441.7600 | Buy Now |
DISTI #
RYCPC4F0043-15NZ-1-C
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCPC4F0043-15NZ-1-C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$435.4300 / $1,107.5500 | Buy Now |
DISTI #
RYCPC4F0043-15NZ-1-C
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCPC4F0043-15NZ-1-C | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$435.4300 / $1,107.5500 | Buy Now |