Part Details for EJH-105-02-L-D-RA-02 by Samtec Inc
Overview of EJH-105-02-L-D-RA-02 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for EJH-105-02-L-D-RA-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-EJH-105-02-L-D-RA-02-ND
|
DigiKey | .100" SHROUDED IDC EJECTOR HEADE Min Qty: 1 Lead time: 4 Weeks | Temporarily Out of Stock |
|
$16.8100 | Buy Now |
DISTI #
EJH-105-02-L-D-RA-
|
Avnet Americas | .100" Shrouded IDC Ejector Header - Rail/Tube (Alt: EJH-105-02-L-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.2600 / $6.4600 | Buy Now |
DISTI #
200-EJH10502LDRA02
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded IDC Ejector Header | 0 |
|
$2.3100 / $6.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5200 / $6.9200 | Buy Now |
DISTI #
000000000007159586
|
Sager | Samtec .100 Shrouded IDC Ejector Header Min Qty: 1 | 0 |
|
$3.8700 / $6.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5200 / $6.9200 | Buy Now |
DISTI #
5cd8df58cd7c1c4c382d7ffa
|
Samtec | .100" Shrouded IDC Ejector Header RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$2.3080 / $6.4590 | Buy Now |