Part Details for EJH-107-01-L-D-SM-LC-14 by Samtec Inc
Overview of EJH-107-01-L-D-SM-LC-14 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EJH-107-01-L-D-SM-LC-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7954
|
Newark | .100" Shrouded Idc Ejector Header/Tube |Samtec EJH-107-01-L-D-SM-LC-14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4600 / $8.9900 | Buy Now |
DISTI #
EJH-107-01-L-D-SM-LC-14-ND
|
DigiKey | CONN HEADER SMD 14POS 2.54MM Min Qty: 15 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.6767 | Buy Now |
DISTI #
EJH-107-01-L-D-SM-
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Surface Mount, EJH - Rail/Tube (Alt: EJH-107-01-L-D-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.3800 / $6.5500 | Buy Now |
DISTI #
200-EJH10701LDSMLC14
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$2.4800 / $6.5500 | Order Now |
|
Onlinecomponents.com | .100" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$2.5900 / $7.0600 | Buy Now |
|
Master Electronics | .100" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$2.5900 / $7.0600 | Buy Now |
DISTI #
5cd8dfa7cd7c1c4c382ddd8f
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$2.4800 / $6.5500 | Buy Now |
Part Details for EJH-107-01-L-D-SM-LC-14
EJH-107-01-L-D-SM-LC-14 CAD Models
EJH-107-01-L-D-SM-LC-14 Part Data Attributes
|
EJH-107-01-L-D-SM-LC-14
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EJH-107-01-L-D-SM-LC-14
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.39 inch | |
Body Depth | 0.505 inch | |
Body Length | 1.394 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.493 mm | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
Withdrawl Force-Min | 4.448 N |