There are no models available for this part yet.
Overview of EJH-108-01-S-D-SM-10-P-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for EJH-108-01-S-D-SM-10-P-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EJH-108-01-S-D-SM-
|
Avnet Americas | Conn Ejector HDR 16 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: EJH-108-01-S-D-SM-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | .100" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$4.5800 / $6.7900 | Buy Now | ||
DISTI #
000000000005093946
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
Master Electronics | .100" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$4.5800 / $6.7900 | Buy Now |
CAD Models for EJH-108-01-S-D-SM-10-P-TR by Samtec Inc
Part Data Attributes for EJH-108-01-S-D-SM-10-P-TR by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
PICK&PLACE PAD,TAPE & REEL PKG
|
Body Breadth
|
0.39 inch
|
Body Depth
|
0.5 inch
|
Body Length
|
1.494 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LATCH & EJECT
|
Mounting Option 2
|
LATCHING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
7.239 mm
|
Plating Thickness
|
30u inch
|
Polarization Key
|
CTR W/GUIDE SLOTS
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
16
|
Alternate Parts for EJH-108-01-S-D-SM-10-P-TR
This table gives cross-reference parts and alternative options found for EJH-108-01-S-D-SM-10-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EJH-108-01-S-D-SM-10-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR78T0-26J3-180 | Board Connector, 78 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | Molex | EJH-108-01-S-D-SM-10-P-TR vs SR78T0-26J3-180 |
EJH-108-01-S-D-SM-04 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Receptacle | Samtec Inc | EJH-108-01-S-D-SM-10-P-TR vs EJH-108-01-S-D-SM-04 |
SR78T0-26E1-180 | Board Connector, 78 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | Molex | EJH-108-01-S-D-SM-10-P-TR vs SR78T0-26E1-180 |
EJH-108-01-S-D-SM-03-P-TR | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Receptacle | Samtec Inc | EJH-108-01-S-D-SM-10-P-TR vs EJH-108-01-S-D-SM-03-P-TR |
EJH-108-01-S-D-SM-06-TR | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Receptacle | Samtec Inc | EJH-108-01-S-D-SM-10-P-TR vs EJH-108-01-S-D-SM-06-TR |
EJH-108-01-S-D-SM-09-TR | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Receptacle | Samtec Inc | EJH-108-01-S-D-SM-10-P-TR vs EJH-108-01-S-D-SM-09-TR |
EJH-108-01-S-D-SM-16-K | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Receptacle | Samtec Inc | EJH-108-01-S-D-SM-10-P-TR vs EJH-108-01-S-D-SM-16-K |
EJH-108-01-S-D-SM-16-P | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Receptacle | Samtec Inc | EJH-108-01-S-D-SM-10-P-TR vs EJH-108-01-S-D-SM-16-P |
SR78T0-26G1-180 | Board Connector, 78 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | Molex | EJH-108-01-S-D-SM-10-P-TR vs SR78T0-26G1-180 |
SR78T0-26M3-180 | Board Connector, 78 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | Molex | EJH-108-01-S-D-SM-10-P-TR vs SR78T0-26M3-180 |