-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-EJH-108-02-F-D-SM-TR-ND
|
DigiKey | .100" SHROUDED IDC EJECTOR HEADE Min Qty: 75 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9084 | Buy Now |
DISTI #
EJH-108-02-F-D-SM-
|
Avnet Americas | Connector Ejector Header 16 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: EJH-108-02-F-D-SM-) Min Qty: 75 Package Multiple: 75 Container: Reel | 0 |
|
$3.5800 / $5.7300 | Buy Now |
DISTI #
200-EJH-10802FDSMTR
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded IDC Ejector Header | 0 |
|
$2.5800 / $5.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9200 / $5.7300 | Buy Now |
DISTI #
EJH-108-02-F-D-SM-
|
Avnet Americas | Connector Ejector Header 16 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: EJH-108-02-F-D-SM-) Min Qty: 75 Package Multiple: 75 Container: Reel | 0 |
|
$3.5800 / $5.7300 | Buy Now |
DISTI #
EJH-108-02-F-D-SM-
|
Avnet Americas | Connector Ejector Header 16 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: EJH-108-02-F-D-SM-) Min Qty: 75 Package Multiple: 75 Container: Reel | 0 |
|
$3.5800 / $5.7300 | Buy Now |
DISTI #
000000000006159578
|
Sager | Headers & Wire Housings .100 Shrouded IDC Ejector Header Min Qty: 1 | 0 |
|
$3.2500 / $5.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9200 / $5.7300 | Buy Now |
DISTI #
5cd8dfa2cd7c1c4c382dd86e
|
Samtec | .100" Shrouded IDC Ejector Header RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.9200 / $5.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EJH-108-02-F-D-SM-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EJH-108-02-F-D-SM-TR
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.39 inch | |
Body Depth | 0.505 inch | |
Body Length | 1.494 inch | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | EJECT LEVER | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.493 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |