EJH-110-02-F-D-SM-P-TR
Description: Board Connector,

Overview of EJH-110-02-F-D-SM-P-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for EJH-110-02-F-D-SM-P-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # EJH-110-02-F-D-SM-P-TR-ND
DigiKey CONN HEADER SMD 20POS 2.54MM Min Qty: 75 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 75 $6.5339
$6.5339 Buy Now
DISTI # EJH-110-02-F-D-SM-
Avnet Americas Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: EJH-110-02-F-D-SM-) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Reel 0
RFQ
DISTI # 200-EJH11002FDSMPTR
Mouser Electronics Headers & Wire Housings .100" Shrouded IDC Ejector Header RoHS: Compliant 75
  • 1 $6.3500
  • 25 $5.7400
  • 50 $5.3400
  • 75 $5.3400
  • 100 $5.0800
  • 500 $4.0200
  • 1,000 $3.6600
  • 2,500 $2.9500
$2.9500 / $6.3500 Buy Now
Onlinecomponents.com .100" Shrouded IDC Ejector Header RoHS: Compliant 0
  • 75 $5.8000
  • 150 $5.6200
  • 300 $5.3000
  • 525 $4.1800
  • 1,050 $3.8100
  • 2,550 $3.1500
  • 5,025 $2.4400
  • 7,500 $2.3500
$2.3500 / $5.8000 Buy Now
DISTI # 000000000004974673
Sager Headers & Wire Housings .100 Shrouded IDC Ejector Header Min Qty: 1 750
  • 1 $6.3500
  • 25 $5.7400
  • 50 $5.3400
  • 100 $5.0800
  • 500 $4.0200
  • 1,000 $3.6600
$3.6600 / $6.3500 Buy Now
DISTI # EJH-110-02-F-D-SM-P-TR
Avnet Abacus - Tape and Reel (Alt: EJH-110-02-F-D-SM-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics .100" Shrouded IDC Ejector Header RoHS: Compliant 0
  • 75 $5.8000
  • 150 $5.6200
  • 300 $5.3000
  • 525 $4.1800
  • 1,050 $3.8100
  • 2,550 $3.1500
  • 5,025 $2.4400
  • 7,500 $2.3500
$2.3500 / $5.8000 Buy Now
DISTI # 5cd8dfafcd7c1c4c382de759
Samtec .100" Shrouded IDC Ejector Header RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tape & Reel 0
  • 1 $6.3540
  • 25 $5.7430
  • 50 $5.3370
  • 100 $5.0840
  • 500 $4.0150
  • 1,000 $3.6590
  • 2,500 $2.9470
  • 4,800 $2.2360
$2.2360 / $6.3540 Buy Now

CAD Models for EJH-110-02-F-D-SM-P-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EJH-110-02-F-D-SM-P-TR by Samtec Inc

EJH-110-02-F-D-SM-P-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.39 inch
Body Depth
0.505 inch
Body Length
1.694 inch
Connector Type
PCMCIA CONNECTOR
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulator Color
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
EJECT LEVER
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
7.493 mm
Plating Thickness
FLASH inch
Polarization Key
SHRD CENTER
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
20
Want to compare parts?
  1. EJH-110-02-F-D-SM-P-TR
    Samtec Inc
    Board Connector,
    VS

Related Parts for EJH-110-02-F-D-SM-P-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EJH-110-02-F-D-SM-P-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EJH-110-02-F-D-SM-P-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of EJH-110-02-F-D-SM-P-TR would you like to use for your alert(s)?
  • Please alert me when EJH-110-02-F-D-SM-P-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EJH-110-02-F-D-SM-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EJH-110-02-F-D-SM-P-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EJH-110-02-F-D-SM-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EJH-110-02-F-D-SM-P-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EJH-110-02-F-D-SM-P-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: