Part Details for EJH-114-02-F-D-TH by Samtec Inc
Overview of EJH-114-02-F-D-TH by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for EJH-114-02-F-D-TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-EJH-114-02-F-D-TH-ND
|
DigiKey | .100" SHROUDED IDC EJECTOR HEADE Min Qty: 1 Lead time: 4 Weeks | Temporarily Out of Stock |
|
$17.2800 | Buy Now |
DISTI #
EJH-114-02-F-D-TH
|
Avnet Americas | Conn Ejector HDR 28 POS 2.54mm Solder ST Through Hole Tube - Rail/Tube (Alt: EJH-114-02-F-D-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.1500 / $6.6600 | Buy Now |
DISTI #
200-EJH11402FDTH
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded IDC Ejector Header | 0 |
|
$2.9700 / $6.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1700 / $7.8200 | Buy Now |
DISTI #
000000000005853453
|
Sager | Headers & Wire Housings .100 Shrouded IDC Ejector Header Min Qty: 1 | 0 |
|
$3.7600 / $6.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.1700 / $7.8200 | Buy Now |
DISTI #
5cd8dfb4cd7c1c4c382ded94
|
Samtec | .100" Shrouded IDC Ejector Header RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tube | 0 |
|
$2.1900 / $6.6600 | Buy Now |
Part Details for EJH-114-02-F-D-TH
EJH-114-02-F-D-TH CAD Models
EJH-114-02-F-D-TH Part Data Attributes
|
EJH-114-02-F-D-TH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EJH-114-02-F-D-TH
Samtec Inc
Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 |