Part Details for EJH-116-01-F-D-SM by Samtec Inc
Overview of EJH-116-01-F-D-SM by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EJH-116-01-F-D-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EJH-116-01-F-D-SM-ND
|
DigiKey | CONN HEADER SMD 32POS 2.54MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
EJH-116-01-F-D-SM
|
Avnet Americas | Conn Ejector Header HDR 32 POS 2.54mm Solder ST SMD - Bulk (Alt: EJH-116-01-F-D-SM) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$3.4700 / $4.9400 | Buy Now |
DISTI #
EJH-116-01-F-D-SM
|
Avnet Americas | Conn Ejector Header HDR 32 POS 2.54mm Solder ST SMD - Bulk (Alt: EJH-116-01-F-D-SM) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | .100" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$3.4700 / $4.9400 | Buy Now |
Part Details for EJH-116-01-F-D-SM
EJH-116-01-F-D-SM CAD Models
EJH-116-01-F-D-SM Part Data Attributes:
|
EJH-116-01-F-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EJH-116-01-F-D-SM
Samtec Inc
Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 32 |
Alternate Parts for EJH-116-01-F-D-SM
This table gives cross-reference parts and alternative options found for EJH-116-01-F-D-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EJH-116-01-F-D-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10119109-732018LF | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | EJH-116-01-F-D-SM vs 10119109-732018LF |
G8233223 | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Corporation | EJH-116-01-F-D-SM vs G8233223 |
10119109-232029LF | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | EJH-116-01-F-D-SM vs 10119109-232029LF |
8614-00-32-2-YO-9-708-LF | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | EJH-116-01-F-D-SM vs 8614-00-32-2-YO-9-708-LF |
73697-232HLF | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | EJH-116-01-F-D-SM vs 73697-232HLF |
93240-2032 | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | EJH-116-01-F-D-SM vs 93240-2032 |
77390-901-32 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | EJH-116-01-F-D-SM vs 77390-901-32 |
9441103280 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | EJH-116-01-F-D-SM vs 9441103280 |
87457-532 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | EJH-116-01-F-D-SM vs 87457-532 |
75789-802-32 | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | EJH-116-01-F-D-SM vs 75789-802-32 |