Part Details for EJH-120-01-L-D-SM-P-TR by Samtec Inc
Overview of EJH-120-01-L-D-SM-P-TR by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EJH-120-01-L-D-SM-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EJH-120-01-L-D-SM-
|
Avnet Americas | Conn Ejector HDR 40 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: EJH-120-01-L-D-SM-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3100 / $6.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.3100 / $6.4400 | Buy Now |
Part Details for EJH-120-01-L-D-SM-P-TR
EJH-120-01-L-D-SM-P-TR CAD Models
EJH-120-01-L-D-SM-P-TR Part Data Attributes:
|
EJH-120-01-L-D-SM-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EJH-120-01-L-D-SM-P-TR
Samtec Inc
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |