Part Details for EKHE401ELL560MJ45S by United Chemi-Con Inc
Overview of EKHE401ELL560MJ45S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKHE401ELL560MJ45S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKHE401ELL560MJ45S-ND
|
DigiKey | CAP ALUM 56UF 20% 400V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
999 In Stock |
|
$0.6464 / $1.7200 | Buy Now |
DISTI #
661-EKHE401L560MJ45S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 56uF 400V RoHS: Compliant | 0 |
|
$1.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Through Hole - 56uF (+/-) 20% - 400VDC - 10mm Dia x 45mm | 0 |
|
$1.1200 / $1.6300 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Through Hole - 56uF (+/-) 20% - 400VDC - 10mm Dia x 45mm | 0 |
|
$1.1200 / $1.6300 | Buy Now |