There are no models available for this part yet.
Overview of EKHE451VSN411MR30Z by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EKHE451VSN411MR30Z by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-EKHE451VSN411MR30Z-ND
|
DigiKey | CAP ALUM 450V POLAR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
395 In Stock |
|
$4.6655 / $8.2300 | Buy Now | |
DISTI #
661-EKHE451VSN411MR3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In | 0 |
|
$5.1700 / $6.7700 | Order Now | |
DISTI #
77680633
|
Verical | Large Capacitance Aluminum Electrolytic Capacitor Min Qty: 13 Package Multiple: 1 Date Code: 2401 | Americas - 200 |
|
$5.7422 / $6.4567 | Buy Now |