Part Details for EKHF401ELL121MM25S by United Chemi-Con Inc
Overview of EKHF401ELL121MM25S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKHF401ELL121MM25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKHF401ELL121MM25S-ND
|
DigiKey | CAP ALUM 120UF 20% 400V RAD TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2326 / $3.2200 | Buy Now |
DISTI #
661-HF401ELL121MM25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RoHS: Compliant | 0 |
|
$1.2300 / $1.5100 | Order Now |
|
Future Electronics | KHF Series 400 v 120 uf 105c 18x25mm LS=7.5mm 3k hrs RDL Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$1.6900 / $1.7800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.7000 / $2.4800 | Buy Now | |
|
Master Electronics | 0 |
|
$1.7000 / $2.4800 | Buy Now |