Part Details for EKHF421ELL101MU35S by United Chemi-Con Inc
Overview of EKHF421ELL101MU35S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKHF421ELL101MU35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKHF421ELL101MU35S-ND
|
DigiKey | CAP ALUM 100UF 20% 420V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1000 In Stock |
|
$1.3277 / $3.2300 | Buy Now |
DISTI #
661-HF421ELL101MU35S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RoHS: Compliant | 0 |
|
$1.3200 / $1.6200 | Order Now |
|
Future Electronics | KHF Series 420 v 100 uf 14.5x35mm LS=7.5mm 3k hrs RDL Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$1.8500 / $1.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $2.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5800 / $2.3000 | Buy Now |