Part Details for EKHF421ELL390MJ30S by United Chemi-Con Inc
Overview of EKHF421ELL390MJ30S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKHF421ELL390MJ30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKHF421ELL390MJ30S-ND
|
DigiKey | CAP ALUM 39UF 20% 420V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6411 / $1.8700 | Buy Now |
DISTI #
661-HF421ELL390MJ30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RoHS: Compliant | 0 |
|
$0.6410 / $1.8700 | Order Now |
|
Future Electronics | KHF Series 420 v 39 uf 105c 10x30mm LS=5mm 3k hrs RDL Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Bag | 0Bag |
|
$0.8600 / $0.9050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5270 / $1.2680 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5270 / $1.2680 | Buy Now |