Part Details for EKHF451ELL470MJ40S by United Chemi-Con Inc
Overview of EKHF451ELL470MJ40S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKHF451ELL470MJ40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKHF451ELL470MJ40S-ND
|
DigiKey | CAP ALUM 47UF 20% 450V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8175 / $2.1800 | Buy Now |
DISTI #
661-HF451ELL470MJ40S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RoHS: Compliant | 0 |
|
$0.8330 / $2.1800 | Order Now |
|
Future Electronics | KHF Series 450 v 47 uf 105c 10x40mm LS=5mm 3k HRS RDL Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Bag | 0Bag |
|
$1.0700 / $1.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6430 / $1.5480 | Buy Now | |
|
Master Electronics | 0 |
|
$0.6430 / $1.5480 | Buy Now |