Part Details for EKHJ401VSN741MA54M by United Chemi-Con Inc
Overview of EKHJ401VSN741MA54M by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKHJ401VSN741MA54M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKHJ401VSN741MA54M-ND
|
DigiKey | CAP ALUM 740UF 20% 400V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
369 In Stock |
|
$7.0195 / $11.2300 | Buy Now |
DISTI #
661-EKHJ401N741MA54M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 740uF 400V RoHS: Compliant | 0 |
|
$11.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$12.0400 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Snap-In Leads - 740uF (+/-) 20% - 400VDC - 35mm Dia x 54mm RoHS: Compliant | 0 |
|
$11.2100 / $23.4800 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Snap-In Leads - 740uF (+/-) 20% - 400VDC - 35mm Dia x 54mm RoHS: Compliant | 0 |
|
$11.2100 / $23.4800 | Buy Now |