Part Details for EKHS451VSN331MR30S by United Chemi-Con Inc
Overview of EKHS451VSN331MR30S by United Chemi-Con Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKHS451VSN331MR30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKHS451VSN331MR30S-ND
|
DigiKey | CAP ALUM 330UF 20% 450V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
115 In Stock |
|
$4.0435 / $7.1400 | Buy Now |
DISTI #
661-EKHS451N331MR30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 330uf 450V RoHS: Compliant | 123 |
|
$5.2000 / $7.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$6.8200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Snap-In Leads - 330uF (+/-) 20% - 450VDC - 30mm Dia x 30mm RoHS: Compliant | 0 |
|
$4.2300 / $9.0000 | Buy Now |
|
Bristol Electronics | 8100 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 151 |
|
$4.5920 / $11.2000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 71 |
|
$4.8530 / $11.2000 | Buy Now |
|
Quest Components | 6480 |
|
$9.0000 / $13.5000 | Buy Now | |
|
Quest Components | 120 |
|
$6.5000 / $15.0000 | Buy Now | |
|
Quest Components | 56 |
|
$7.0000 / $15.0000 | Buy Now |