Part Details for EKHS451VSN391MA30S by United Chemi-Con Inc
Overview of EKHS451VSN391MA30S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKHS451VSN391MA30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKHS451VSN391MA30S-ND
|
DigiKey | CAP ALUM 390UF 20% 450V SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
353 In Stock |
|
$4.7389 / $8.3600 | Buy Now |
DISTI #
661-EKHS451N391MA30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 390uf 450V RoHS: Compliant | 0 |
|
$6.4500 / $7.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$7.9600 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Snap-In Leads - 390uF (+/-) 20% - 450VDC - 35mm Dia x 30mm RoHS: Compliant | 0 |
|
$7.4100 / $15.5200 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Snap-In Leads - 390uF (+/-) 20% - 450VDC - 35mm Dia x 30mm RoHS: Compliant | 0 |
|
$7.4100 / $15.5200 | Buy Now |