Part Details for EKHS451VSN681MA50S by Chemi-Con
Overview of EKHS451VSN681MA50S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKHS451VSN681MA50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKHS451VSN681MA50S
|
TTI | Aluminum Electrolytic Capacitors - Snap In 680uf 450V RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$7.5500 / $11.9900 | Buy Now |
Part Details for EKHS451VSN681MA50S
EKHS451VSN681MA50S CAD Models
EKHS451VSN681MA50S Part Data Attributes
|
EKHS451VSN681MA50S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKHS451VSN681MA50S
Chemi-Con
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.6595 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2220 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for EKHS451VSN681MA50S
This table gives cross-reference parts and alternative options found for EKHS451VSN681MA50S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKHS451VSN681MA50S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450HXH680MEPASN35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, | Rubycon Corporation | EKHS451VSN681MA50S vs 450HXH680MEPASN35X50 |
ELHS451VSN681MA50S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKHS451VSN681MA50S vs ELHS451VSN681MA50S |
B43640A5687M067 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | EKHS451VSN681MA50S vs B43640A5687M067 |
B43640A5687M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | EKHS451VSN681MA50S vs B43640A5687M062 |
B43640A5687M062 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | EKHS451VSN681MA50S vs B43640A5687M062 |
B43640A5687M060 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | EKHS451VSN681MA50S vs B43640A5687M060 |
B43640A5687M002 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | EKHS451VSN681MA50S vs B43640A5687M002 |
B43640A5687M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | EKHS451VSN681MA50S vs B43640A5687M080 |
B43642A5687M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | EKHS451VSN681MA50S vs B43642A5687M007 |
B43642A5687M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | EKHS451VSN681MA50S vs B43642A5687M082 |