There are no models available for this part yet.
Overview of EKHVT MOUNTING PLATE by FIBOX
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4164F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Surface mount type / HSSOP31 | |
TPD4163F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=1A/ Surface mount type / HSSOP31 | |
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN |
Price & Stock for EKHVT MOUNTING PLATE by FIBOX
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96K9495
|
Newark | Enclosure Accessory, 148Mm X 148Mm, Steel, Chassis Plate, Pc/Abs 1919 Series Enclosures Rohs Compliant: Yes |Fibox EKHVT MOUNTING PLATE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1054 |
|
$3.2300 / $5.5600 | Buy Now |
CAD Models for EKHVT MOUNTING PLATE by FIBOX
Part Data Attributes for EKHVT MOUNTING PLATE by FIBOX
EKHVT MOUNTING PLATE
FIBOX
|
|
---|---|
Samacsys Manufacturer
|
FIBOX
|
Want to compare parts?
-
EKHVT MOUNTING PLATEFIBOXVS
-