Part Details for EKIV 27 by FIBOX
Overview of EKIV 27 by FIBOX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKIV 27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C7733
|
Newark | Din Mounting Rail, Enclosure Material:-, External Height - Metric:34.8Mm, External Width - Metric:35Mm, For Use With:Industrial Cabinets, External Height - Imperial:1.37", External Width - Imperial:1.4", Product Range:-, Length:266Mmrohs Compliant: Yes |Fibox EKIV 27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1600 / $17.2400 | Buy Now |
|
Quest Components | 1 |
|
$10.3400 | Buy Now | |
DISTI #
EKIV27
|
TME | DIN rail, steel, zinc, L: 266mm, W: 35mm Min Qty: 1 | 19 |
|
$6.0100 / $6.8700 | Buy Now |