Part Details for EKLA211LIN102KA35M by Chemi-Con
Overview of EKLA211LIN102KA35M by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKLA211LIN102KA35M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKLA211LIN102KA35M
|
TTI | Aluminum Electrolytic Capacitors - Snap In 1,000uF 210V RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$3.9600 / $6.0500 | Buy Now |
Part Details for EKLA211LIN102KA35M
EKLA211LIN102KA35M CAD Models
EKLA211LIN102KA35M Part Data Attributes
|
EKLA211LIN102KA35M
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKLA211LIN102KA35M
Chemi-Con
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.3748 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 210 V | |
Ripple Current | 3890 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT |