EKLA211LIN112KR45M
Description: Aluminum Electrolytic Capacitor,

Overview of EKLA211LIN112KR45M by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EKLA211LIN112KR45M by Chemi-Con

Part # Manufacturer Description Stock Price Buy
DISTI # EKLA211LIN112KR45M
TTI Aluminum Electrolytic Capacitors - Snap In 1,100uF 210V RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk Americas - 0
  • 200 $6.1900
  • 400 $4.6500
  • 1,200 $3.9700
$3.9700 / $6.1900 Buy Now

CAD Models for EKLA211LIN112KR45M by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKLA211LIN112KR45M by Chemi-Con

EKLA211LIN112KR45M
Chemi-Con
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
1100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
1.4419 mA
Length
45 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
210 V
Ripple Current
4350 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Tin (Sn)
Terminal Shape
FLAT
Want to compare parts?
  1. EKLA211LIN112KR45M
    Chemi-Con
    Aluminum Electrolytic Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKLA211LIN112KR45M by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKLA211LIN112KR45M by Chemi-Con

Select Manufacturer
Which Manufacturer of EKLA211LIN112KR45M would you like to use for your alert(s)?
  • Please alert me when EKLA211LIN112KR45M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKLA211LIN112KR45M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKLA211LIN112KR45M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKLA211LIN112KR45M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKLA211LIN112KR45M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKLA211LIN112KR45M by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: