There are no models available for this part yet.
Overview of EKLJ401ELL330ML20S by Chemi-Con
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EKLJ401ELL330ML20S by Chemi-Con
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 33uF 400V 20% PluginD16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 5 |
|
$0.4633 / $0.8340 | Buy Now |
CAD Models for EKLJ401ELL330ML20S by Chemi-Con
Part Data Attributes for EKLJ401ELL330ML20S by Chemi-Con
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIPPON CHEMI-CON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
1500 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.628 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
225 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.24
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for EKLJ401ELL330ML20S
This table gives cross-reference parts and alternative options found for EKLJ401ELL330ML20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKLJ401ELL330ML20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEUED2G330SB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | EKLJ401ELL330ML20S vs EEUED2G330SB |
NRB-XS330M400V16X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | EKLJ401ELL330ML20S vs NRB-XS330M400V16X20SPF |
400SAW33MEFC16X20 | CAP ALUM 33UF 20% 400V RADIAL | Rubycon Corporation | EKLJ401ELL330ML20S vs 400SAW33MEFC16X20 |
EKLJ401EC3330ML20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKLJ401ELL330ML20S vs EKLJ401EC3330ML20M |
SH400M0033A7S-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | YAGEO Corporation | EKLJ401ELL330ML20S vs SH400M0033A7S-1620 |
400WXA33MRI16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | EKLJ401ELL330ML20S vs 400WXA33MRI16X20 |
400BXC33MSG16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | EKLJ401ELL330ML20S vs 400BXC33MSG16X20 |
400WXA33MGC16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | EKLJ401ELL330ML20S vs 400WXA33MGC16X20 |
NRE-WB330M400V16X20F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKLJ401ELL330ML20S vs NRE-WB330M400V16X20F |
400WXA33MEFCRI16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | EKLJ401ELL330ML20S vs 400WXA33MEFCRI16X20 |