There are no models available for this part yet.
Overview of EKM10-20-1P by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EKM10-20-1P by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86AK7335
|
Newark | Automotive Fuse, 20A, 1Kv, 10Mm X 38Mm Rohs Compliant: Yes |Eaton Bussmann EKM10-20-1P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$12.5000 / $18.0800 | Buy Now | |
DISTI #
283-EKM10-20-1P-ND
|
DigiKey | FUSE EV 20A 1000VDC 1P TERM Min Qty: 1 Lead time: 13 Weeks Container: Box |
180 In Stock |
|
$8.0426 / $17.8000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7600 / $21.2500 | Buy Now | ||
DISTI #
000000000007211290
|
Sager | EKM10, 20 A, 10 X 38 MM, 1P Min Qty: 540 | 0 |
|
$9.9200 | Buy Now |