Part Details for EKM10-25-AT by Eaton Corporation
Overview of EKM10-25-AT by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKM10-25-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKM10-25-AT
|
Avnet Americas | HIGH VOLTAGE FUSES - Bulk (Alt: EKM10-25-AT) RoHS: Not Compliant Min Qty: 540 Package Multiple: 540 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3200 / $9.2300 | Buy Now |
DISTI #
504-EKM10-25-AT
|
Mouser Electronics | Automotive Fuses EKM10 Family, 25 Amp, 1000 Vdc, 50 kA I.R., 10 x 38 mm footprint, AT Terminal RoHS: Compliant | 0 |
|
$8.8600 / $17.0600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 540 Package Multiple: 540 Container: Bulk | 0Bulk |
|
$8.7900 | Buy Now |
DISTI #
EKM10-25-AT
|
Avnet Americas | HIGH VOLTAGE FUSES - Bulk (Alt: EKM10-25-AT) RoHS: Not Compliant Min Qty: 540 Package Multiple: 540 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3200 / $9.2300 | Buy Now |