Part Details for EKM156M2GF16RR by Man Yue Technology Holdings Ltd
Overview of EKM156M2GF16RR by Man Yue Technology Holdings Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKM156M2GF16RR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 15uF 400V ��20% Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | 252 |
|
$0.1279 / $0.2231 | Buy Now |