Part Details for EKM338M1AG25RRSHP by Samxon
Overview of EKM338M1AG25RRSHP by Samxon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKM338M1AG25RRSHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KM3300/10
|
TME | Capacitor: electrolytic, THT, 3300uF, 10VDC, Ø10x25mm, Pitch: 5mm Min Qty: 5 | 12830 |
|
$0.1160 / $0.2540 | Buy Now |