Part Details for EKMA160EC3101MF07D by United Chemi-Con Inc
Overview of EKMA160EC3101MF07D by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMA160EC3101MF07D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R7609
|
Newark | Bulk/Capacitor, Aluminum, 16 V, Cap.100 , Dia.6 , Leng.7 |Chemi-Con EKMA160EC3101MF07D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1910 | Buy Now |
DISTI #
565-EKMA160EC3101MF07DTB-ND
|
DigiKey | CAP ALUM 100UF 20% 16V RADIAL Lead time: 16 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1107 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7mm) Radial 2.5mm 97mA 1000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.0717 / $0.1411 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7mm) Radial 2.5mm 97mA 1000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.0717 / $0.1411 | Buy Now |
Part Details for EKMA160EC3101MF07D
EKMA160EC3101MF07D CAD Models
EKMA160EC3101MF07D Part Data Attributes
|
EKMA160EC3101MF07D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMA160EC3101MF07D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e6 | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 97 mA | |
Series | KMA | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Pitch | 2.5 mm |