Part Details for EKMA160ELL101MF07D by United Chemi-Con Inc
Overview of EKMA160ELL101MF07D by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMA160ELL101MF07D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKMA160ELL101MF07D-ND
|
DigiKey | CAP ALUM 100UF 20% 16V RADIAL Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1107 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0717 / $0.1411 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.0717 / $0.1411 | Buy Now |
Part Details for EKMA160ELL101MF07D
EKMA160ELL101MF07D CAD Models
EKMA160ELL101MF07D Part Data Attributes
|
EKMA160ELL101MF07D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMA160ELL101MF07D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 97 mA | |
Series | KMA | |
Terminal Pitch | 2.5 mm |