Part Details for EKMA160ETC470MF07D by United Chemi-Con Inc
Overview of EKMA160ETC470MF07D by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMA160ETC470MF07D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R7611
|
Newark | Bulk/Capacitor, Aluminum, 16 V, Cap.47 , Dia.6 , Leng.7 |Chemi-Con EKMA160ETC470MF07D Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 | Buy Now |
DISTI #
565-EKMA160ETC470MF07DCT-ND
|
DigiKey | CAP ALUM 47UF 20% 16V RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1973 In Stock |
|
$0.0722 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1120 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 16V 20% (6.3 X 7mm) Radial 5mm 59mA 1000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.0742 / $0.1722 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 16V 20% (6.3 X 7mm) Radial 5mm 59mA 1000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.0742 / $0.1722 | Buy Now |
Part Details for EKMA160ETC470MF07D
EKMA160ETC470MF07D CAD Models
EKMA160ETC470MF07D Part Data Attributes
|
EKMA160ETC470MF07D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMA160ETC470MF07D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 59 mA | |
Series | KMA | |
Terminal Pitch | 5 mm |