Part Details for EKMB1193112 by Panasonic Electronic Components
Overview of EKMB1193112 by Panasonic Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMB1193112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8218
|
Newark | Pir Sensor, 2.2M, 2.3V To 4V, Sensing Range Max:2.2M, Supply Voltage Min:2.3V, Supply Voltage Max:4V, Beam Angle:44°, Response Time:-, Product Range:Ekmb Series, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Panasonic EKMB1193112 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.4400 / $19.3000 | Buy Now |
DISTI #
255-5414-ND
|
DigiKey | SENSOR MOTION PIR STD BLK LENS S Min Qty: 1 Lead time: 22 Weeks Container: Tray |
50 In Stock |
|
$11.8185 / $19.5600 | Buy Now |
DISTI #
EKMB1193112
|
Avnet Americas | PaPIRs MOTION SENSOR Saturn lens type 22m (1uA black digital) - Trays (Alt: EKMB1193112) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$10.3296 / $11.6959 | Buy Now |
DISTI #
769-EKMB1193112
|
Mouser Electronics | Board Mount Motion & Position Sensors 1uA 4.4m digital Black lens RoHS: Compliant | 0 |
|
$11.2800 / $14.6600 | Order Now |
DISTI #
74613657
|
RS | PIR SensorEKMB (WL) Series | Panasonic Electronic Components EKMB1193112 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$10.0900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.7300 / $14.2100 | Buy Now | |
|
Quest Components | 80 |
|
$14.1260 / $18.1620 | Buy Now | |
DISTI #
EKMB1193112
|
Avnet Americas | PaPIRs MOTION SENSOR Saturn lens type 22m (1uA black digital) - Trays (Alt: EKMB1193112) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$10.3296 / $11.6959 | Buy Now |
DISTI #
2748806
|
element14 Asia-Pacific | PIR SENSOR, 2.2M, 2.3V TO 4V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.9622 / $23.8010 | Buy Now |
Part Details for EKMB1193112
EKMB1193112 CAD Models
EKMB1193112 Part Data Attributes:
|
EKMB1193112
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EKMB1193112
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |