-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T3939
|
Newark | Pir Motion Sensor, Digital, -0.3Vdc To 4.5Vdc, 2Ua, Sensing Range Max:12M, Supply Voltage Min:2.3Vdc, Supply Voltage Max:4Vdc, Beam Angle:102°, Response Time:-, Product Range:Ekmb Series, Sensor Supply Voltage:-0.3V Dc To 4.5V Dc Rohs Compliant: Yes |Panasonic EKMB1203111 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6500 / $22.8000 | Buy Now |
DISTI #
255-3080-ND
|
DigiKey | SENSOR MOTION PIR 12M RANGE WHT Min Qty: 1 Lead time: 22 Weeks Container: Tray |
601 In Stock |
|
$17.1270 / $20.4300 | Buy Now |
DISTI #
EKMB1203111
|
Avnet Americas | High-sensitive PIR Motion Sensor 3 Pin - Trays (Alt: EKMB1203111) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$17.4848 / $23.9420 | Buy Now |
DISTI #
769-EKMB1203111
|
Mouser Electronics | Board Mount Motion & Position Sensors 2uA 12m Digital White Lens RoHS: Compliant | 70 |
|
$20.1400 / $20.4300 | Buy Now |
DISTI #
V36:1790_10815983
|
Arrow Electronics | PIR Sensor Digital 12m 3-Pin Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2228 | Americas - 314 |
|
$19.7400 / $20.3900 | Buy Now |
DISTI #
74613661
|
RS | PIR SensorEKMB (WL) Series | Panasonic Electronic Components EKMB1203111 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7700 | RFQ |
|
Future Electronics | EKMB Series 4 V 2 uA 12 m Digital Polyethylene White Lens PIR Motion Sensor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$21.6900 / $22.0000 | Buy Now |
|
Onlinecomponents.com | PIR Sensor Digital 12m 3-Pin RoHS: Compliant |
100 In Stock |
|
$18.9000 / $29.8900 | Buy Now |
DISTI #
73578710
|
Verical | PIR Sensor Digital 12m 3-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Americas - 314 |
|
$19.7400 / $20.3900 | Buy Now |
DISTI #
61910654
|
Verical | PIR Sensor Digital 12m 3-Pin Min Qty: 2 Package Multiple: 1 Date Code: 2210 | Americas - 97 |
|
$24.5206 / $37.5031 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy