There are no models available for this part yet.
Overview of EKMB1208111 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EKMB1208111 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ8688
|
Newark | Pir Motion Sensor, 3.5M, 4Vdc, White, Product Range:Ekmb Wl Series, Beam Angle:125°, Sensing Range Max:3.5M, Supply Voltage Max:4Vdc, Supply Voltage Min:2.3Vdc Rohs Compliant: Yes |Panasonic EKMB1208111 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0700 / $14.4600 | Buy Now | |
DISTI #
255-EKMB1208111-ND
|
DigiKey | SENSOR PIR 2UA DIGITAL WHITE Min Qty: 1 Lead time: 16 Weeks Container: Tray |
50 In Stock |
|
$13.4880 / $22.3300 | Buy Now | |
DISTI #
EKMB1208111
|
Avnet Americas | IR Sensor PaPIR Digital-OUT Single 125°/125° 3-Pin Module - Trays (Alt: EKMB1208111) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$11.7888 / $13.3481 | Buy Now | |
DISTI #
769-EKMB1208111
|
Mouser Electronics | Board Mount Motion & Position Sensors 2uA White Digi ST SENS Wide Area RoHS: Compliant | 55 |
|
$13.3800 / $22.3300 | Buy Now | |
DISTI #
74613675
|
RS | PIR SensorWide Area Detection Type | Panasonic Electronic Components EKMB1208111 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4200 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 | 0 |
|
$11.5200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1000 / $15.8800 | Buy Now | ||
DISTI #
EKMB1208111
|
Avnet Abacus | IR Sensor PaPIR Digital-OUT Single 125�/125� 3-Pin Module (Alt: EKMB1208111) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$12.1000 / $15.8800 | Buy Now |
CAD Models for EKMB1208111 by Panasonic Electronic Components
Part Data Attributes for EKMB1208111 by Panasonic Electronic Components
EKMB1208111
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
EKMB1208111Panasonic Electronic ComponentsVS
-