-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T4946
|
Newark | Pir Sensor, Papirs, Digital, Black, 12 M, 102 , 2.3 Vdc, 4 Vdc Rohs Compliant: Yes |Panasonic EKMB1303112K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.3900 / $26.3700 | Buy Now |
DISTI #
255-3496-ND
|
DigiKey | SENSOR PIR LONG DIS TYPE 6UA Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4629 / $26.1900 | Buy Now |
DISTI #
EKMB1303112K
|
Avnet Americas | MATEKMB1303112K - Trays (Alt: EKMB1303112K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tray | 500 |
|
$12.2290 | Buy Now |
DISTI #
74613688
|
RS | PIR SensorEKMB (WL) Series | Panasonic Electronic Components EKMB1303112K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$15.4400 | Buy Now |
|
Onlinecomponents.com | PIR Sensor Digital 12m 3-Pin | 0 |
|
$13.5500 / $19.2500 | Buy Now |
DISTI #
EKMB1303112K
|
Avnet Americas | MATEKMB1303112K - Trays (Alt: EKMB1303112K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tray | 500 |
|
$12.2290 | Buy Now |
DISTI #
EKMB1303112K
|
Avnet Americas | MATEKMB1303112K - Trays (Alt: EKMB1303112K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tray | 500 |
|
$12.2290 | Buy Now |
DISTI #
EKMB1303112K
|
Avnet Abacus | MATEKMB1303112K (Alt: EKMB1303112K) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2095753
|
element14 Asia-Pacific | SENSOR, MOTION, 12M, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$19.2940 / $27.5503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy