-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR MOTION PIR 170UA DGTL WHT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T0561
|
Newark | Pir Motion Sensor, Digital, 3Vdc To 6Vdc, 170Ua, Sensing Range Max:5M, Supply Voltage Min:3Vdc, Supply Voltage Max:6Vdc, Beam Angle:94°, Response Time:-, Product Range:Ekmc Series, Sensor Supply Voltage:3V Dc To 6V Dc Rohs Compliant: Yes |Panasonic EKMC1601111 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6900 / $9.4900 | Buy Now |
DISTI #
92T1116
|
Newark | Pir Sensor, Papirs, Digital, White, 5 M, 94 , 3 Vdc, 6 Vdc Rohs Compliant: Yes |Panasonic EKMC1601111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5200 / $10.7100 | Buy Now |
DISTI #
255-3074-ND
|
DigiKey | SENSOR MOTION PIR 170UA DGTL WHT Min Qty: 1 Lead time: 22 Weeks Container: Tray |
3528 In Stock |
|
$6.2075 / $11.0800 | Buy Now |
DISTI #
EKMC1601111
|
Avnet Americas | IR Sensor Digital 1-CH 94°/82° 3-Pin TO-5 - Trays (Alt: EKMC1601111) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$5.6192 / $7.5072 | Buy Now |
DISTI #
769-EKMC1601111
|
Mouser Electronics | Board Mount Motion & Position Sensors Digital 170uA 5m White RoHS: Compliant | 1620 |
|
$6.2200 / $10.8600 | Buy Now |
DISTI #
74613723
|
RS | PIR SensorEKMC (VZ) Series | Panasonic Electronic Components EKMC1601111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$9.2000 / $11.0800 | Buy Now |
|
Future Electronics | EKMC Series 6 V 170 uA 5 m Digital Polyethylene White Lens PIR Motion Sensor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$6.1000 / $6.3800 | Buy Now |
|
Onlinecomponents.com | PIR Sensor - PaPIRS - Digital - White - 5 m - 3 VDC - 6 VDC - 94 ° - EKMC Series. RoHS: Compliant |
2040 In Stock |
|
$6.0400 / $9.8700 | Buy Now |
|
Quest Components | SENSORS/DETECTOR MODULES | 34 |
|
$5.9475 / $13.7250 | Buy Now |
|
Quest Components | SENSORS/DETECTOR MODULES | 1462 |
|
$6.8625 / $13.7250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EKMC1601111
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EKMC1601111
Panasonic Electronic Components
SENSOR MOTION PIR 170UA DGTL WHT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic |