-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR MOTION PIR 170UA DGTL BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T1117
|
Newark | Pir Sensor, Papirs, Digital, Black, 5 M, 94 , 3 Vdc, 6 Vdc Rohs Compliant: Yes |Panasonic EKMC1601112 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$6.4500 / $9.7900 | Buy Now |
DISTI #
14T0562
|
Newark | Pir Motion Sensor, Digital, 3Vdc To 6Vdc, 170Ua, Sensing Range Max:5M, Supply Voltage Min:3Vdc, Supply Voltage Max:6Vdc, Beam Angle:94°, Response Time:-, Product Range:Ekmc Series, Sensor Supply Voltage:3V Dc To 6V Dc Rohs Compliant: Yes |Panasonic EKMC1601112 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6300 / $7.9300 | Buy Now |
DISTI #
255-3075-ND
|
DigiKey | SENSOR MOTION PIR 170UA DGTL BLK Min Qty: 1 Lead time: 22 Weeks Container: Tray |
3586 In Stock |
|
$6.2075 / $11.0800 | Buy Now |
DISTI #
EKMC1601112
|
Avnet Americas | IR Sensor Digital 1-CH 94°/82° 3-Pin TO-5 - Trays (Alt: EKMC1601112) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$5.6192 / $7.5072 | Buy Now |
DISTI #
769-EKMC1601112
|
Mouser Electronics | Board Mount Motion & Position Sensors Digital 170uA 5m Black RoHS: Compliant | 1122 |
|
$6.2200 / $9.3900 | Buy Now |
DISTI #
74613724
|
RS | PIR SensorEKMC (VZ) Series | Panasonic Electronic Components EKMC1601112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 25 |
|
$9.2000 / $11.0800 | Buy Now |
|
Future Electronics | EKMC Series 6 V 170 uA 5 m Digital Polyethylene Black Lens PIR Motion Sensor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 1224Tray |
|
$6.1000 / $6.3800 | Buy Now |
|
Onlinecomponents.com | PIR Sensor Digital 5m 1-CH 3-Pin RoHS: Compliant |
2025 In Stock |
|
$5.8100 / $8.7600 | Buy Now |
|
Quest Components | SENSORS/DETECTOR MODULES | 760 |
|
$16.8120 / $22.4160 | Buy Now |
DISTI #
EKMC1601112
|
TTI | Board Mount Motion & Position Sensors Digital 170uA 5m Black RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2300 In Stock |
|
$6.4200 / $9.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EKMC1601112
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EKMC1601112
Panasonic Electronic Components
SENSOR MOTION PIR 170UA DGTL BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Height | 14.4 mm | |
Body Length or Diameter | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output | OPEN-COLLECTOR | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | MOTION SENSOR | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO |