-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8233
|
Newark | Pir Sensor, 12M, 3V To 6V, Sensing Range Max:12M, Supply Voltage Min:3V, Supply Voltage Max:6V, Beam Angle:40°, Response Time:-, Product Range:Ekmc Series, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Panasonic EKMC1604112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$2.4400 | Buy Now |
DISTI #
98AC1280
|
Newark | Pir Motion Sensor, 12M, 6V, Black, Sensing Range Max:12M, Supply Voltage Min:3V, Supply Voltage Max:6V, Beam Angle:40°, Response Time:-, Product Range:Ekmc Vz Series Rohs Compliant: Yes |Panasonic EKMC1604112 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$2.1100 | Buy Now |
DISTI #
255-5709-ND
|
DigiKey | SENSOR PIR WALL MNT 170UA BLK LE Min Qty: 1 Lead time: 22 Weeks Container: Tray |
134 In Stock |
|
$5.9671 / $10.6600 | Buy Now |
DISTI #
EKMC1604112
|
Avnet Americas | PIR Sensor Digital-OUT Single 56°/112° 12m Black 3-Pin - Trays (Alt: EKMC1604112) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$5.4528 / $6.1740 | Buy Now |
DISTI #
667-EKMC1604112
|
Mouser Electronics | Board Mount Motion & Position Sensors 170uA Black lens Wall Install Type RoHS: Compliant | 50 |
|
$5.9600 / $10.5600 | Buy Now |
DISTI #
74613730
|
RS | PIR SensorEKMC (VZ) Series | Panasonic Electronic Components EKMC1604112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$8.8500 / $10.6600 | Buy Now |
|
Future Electronics | EKMC Series 6 V 170 uA Digital Black Wall Installation Type PIR Motion Sensor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$5.4600 / $5.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
40 Partner Stock |
|
$5.6300 / $8.5600 | Buy Now |
DISTI #
EKMC1604112
|
TTI | Board Mount Motion & Position Sensors 170uA Black lens Wall Install Type RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 100 In Stock |
|
$6.2300 / $10.5600 | Buy Now |
DISTI #
EKMC1604112
|
Avnet Americas | PIR Sensor Digital-OUT Single 56°/112° 12m Black 3-Pin - Trays (Alt: EKMC1604112) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$5.4528 / $6.1740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy