Part Details for EKMC2691111K by Panasonic Electronic Components
Overview of EKMC2691111K by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMC2691111K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK2475
|
Newark | Papirs Slight M |Panasonic Electronic Components EKMC2691111K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$8.9900 / $14.5300 | Buy Now |
DISTI #
60AC6657
|
Newark | Pir Sensor, Analog, 2.5M, 5.5V, White, Sensing Range Max:2.5M, Supply Voltage Min:3Vdc, Supply Voltage Max:5.5Vdc, Beam Angle:97°, Response Time:-, Product Range:Ekmc Vz Series Rohs Compliant: Yes |Panasonic EKMC2691111K Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5800 / $10.5100 | Buy Now |
DISTI #
255-6294-ND
|
DigiKey | SENSOR MOTION PIR SLIGHT MOTION Min Qty: 1 Lead time: 22 Weeks Container: Tray |
9 In Stock |
|
$7.5750 / $10.3300 | Buy Now |
DISTI #
EKMC2691111K
|
Avnet Americas | PIR Sensor Analog 1-CH 2.5m Distance 97° 3-Pin - Trays (Alt: EKMC2691111K) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$7.8336 / $8.8697 | Buy Now |
DISTI #
769-EKMC2691111K
|
Mouser Electronics | Board Mount Motion & Position Sensors PaPIR Sensor 170uA WHT Slight Mot Lens RoHS: Compliant | 0 |
|
$8.4100 / $13.0800 | Order Now |
DISTI #
74613781
|
RS | PIR SensorPaPIRs Slight Motion | Panasonic Electronic Components EKMC2691111K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2400 | RFQ |
|
Future Electronics | EKMC Series Passive Infrared 2.5m Slight Motion Lens Module RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks Container: Tray | 0Tray |
|
$7.8300 / $7.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$8.3000 / $10.9900 | Buy Now |
DISTI #
EKMC2691111K
|
TTI | Board Mount Motion & Position Sensors PaPIR Sensor 170uA WHT Slight Mot Lens RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$8.4000 / $10.0000 | Buy Now |
DISTI #
EKMC2691111K
|
Avnet Abacus | PIR Sensor Analog 1-CH 2.5m Distance 97� 3-Pin (Alt: EKMC2691111K) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EKMC2691111K
EKMC2691111K CAD Models
EKMC2691111K Part Data Attributes
|
EKMC2691111K
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EKMC2691111K
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |