Part Details for EKMC4691111K by Panasonic Electronic Components
Overview of EKMC4691111K by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMC4691111K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6679
|
Newark | Pir Sensor, Digital, 3.5M, 6V, White, Sensing Range Max:3.5M, Supply Voltage Min:3Vdc, Supply Voltage Max:6Vdc, Beam Angle:97°, Response Time:-, Product Range:Ekmc Vz Series Rohs Compliant: Yes |Panasonic EKMC4691111K Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4200 / $8.8900 | Buy Now |
DISTI #
255-6297-ND
|
DigiKey | SENSOR MOTION PIR SLIGHT MOTION Min Qty: 1 Lead time: 22 Weeks Container: Tray |
50 In Stock |
|
$7.8603 / $13.7200 | Buy Now |
DISTI #
EKMC4691111K
|
Avnet Americas | PaPIRs Sensor Digital 1-Channel 170uA 3.5m 97Deg x 97Deg 3-Pin - Trays (Alt: EKMC4691111K) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$7.2448 / $8.2030 | Buy Now |
DISTI #
769-EKMC4691111K
|
Mouser Electronics | Board Mount Motion & Position Sensors PaPIR Sensor 170uA WHT Hi Sens Lens RoHS: Compliant | 0 |
|
$7.7900 / $13.7200 | Order Now |
DISTI #
74613804
|
RS | PIR SensorPaPIRs Slight Motion | Panasonic Electronic Components EKMC4691111K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$7.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.5300 / $9.9600 | Buy Now | |
DISTI #
EKMC4691111K
|
Avnet Americas | PaPIRs Sensor Digital 1-Channel 170uA 3.5m 97Deg x 97Deg 3-Pin - Trays (Alt: EKMC4691111K) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$7.2448 / $8.2030 | Buy Now |
|
Master Electronics | 0 |
|
$7.5300 / $9.9600 | Buy Now | |
|
Ozdisan Elektronik | SENSOR MOTION PIR SLIGHT MOTION | 0 |
|
$10.1809 / $10.8936 | RFQ |
Part Details for EKMC4691111K
EKMC4691111K CAD Models
EKMC4691111K Part Data Attributes:
|
EKMC4691111K
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EKMC4691111K
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |