Part Details for EKME160ELL471MJC5S by United Chemi-Con Inc
Overview of EKME160ELL471MJC5S by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKME160ELL471MJC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 0.565 Ohm 370mA 1000h 105°C Bulk RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1625 |
|
$0.1575 / $0.5625 | Buy Now |
|
Quest Components | 1300 |
|
$0.1950 / $0.7500 | Buy Now |
Part Details for EKME160ELL471MJC5S
EKME160ELL471MJC5S CAD Models
EKME160ELL471MJC5S Part Data Attributes
|
EKME160ELL471MJC5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKME160ELL471MJC5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | EKME(16V) | |
Terminal Pitch | 5 mm |